
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,10000 Kč | 1 033,10 Kč |
| 10 | 878,15700 Kč | 8 781,57 Kč |
| 25 | 823,18880 Kč | 20 579,72 Kč |
| 50 | 783,92680 Kč | 39 196,34 Kč |
| 100 | 746,54820 Kč | 74 654,82 Kč |
| Unit Price without VAT: | 1 033,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,05100 Kč |




