Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095FJZFJZAHM500

DigiKey Part Number
115-095FJZFJZAHM500-ND
Manufacturer
Manufacturer Product Number
095FJZFJZAHM500
Description
COAX CBL FAKRA TO FAKRA 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Gen 3.5 Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra III (Gen 3.0) Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded, Z Code
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1860,08000 Kč860,08 Kč
10731,00300 Kč7 310,03 Kč
25685,24880 Kč17 131,22 Kč
50652,55900 Kč32 627,95 Kč
100621,44210 Kč62 144,21 Kč
250582,58868 Kč145 647,17 Kč
Manufacturers Standard Package
Unit Price without VAT:860,08000 Kč
Unit Price with VAT:1 040,69680 Kč