
095-820-246M300 | |
|---|---|
DigiKey Part Number | 115-095-820-246M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-246M300 |
Description | FAKRA STRAIGHT PLUG TO FAKRA STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra TFC-302LL 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | TFC-302LL | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 10 | 492,86500 Kč | 4 928,65 Kč |
| 25 | 462,00640 Kč | 11 550,16 Kč |
| 50 | 439,95840 Kč | 21 997,92 Kč |
| 100 | 418,97520 Kč | 41 897,52 Kč |
| 250 | 392,77180 Kč | 98 192,95 Kč |
| 500 | 374,05124 Kč | 187 025,62 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |


