Cable Assembly Coaxial Fakra to Fakra RTK 031 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081393-3

DigiKey Part Number
343-2081393-3-ND
Manufacturer
Manufacturer Product Number
2081393-3
Description
COAX CBL FAKRA TO FAKRA 3.3'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RTK 031 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
2081393-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RTK 031
Style
Fakra to Fakra
Overall Impedance
50 Ohms
1st Connector
Fakra Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
2nd Connector
Fakra Mini Jack (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 239
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 887,01000 Kč1 887,01 Kč
101 604,05900 Kč16 040,59 Kč
251 503,70640 Kč37 592,66 Kč
501 432,01780 Kč71 600,89 Kč
1001 363,75990 Kč136 375,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 887,01000 Kč
Unit Price with VAT:2 283,28210 Kč