Cable Assembly Coaxial Fakra to Fakra RTK 031 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081392-4

DigiKey Part Number
343-2081392-4-ND
Manufacturer
Manufacturer Product Number
2081392-4
Description
COAX CBL FAKRA TO FAKRA 6.6'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RTK 031 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
EDA/CAD Models
2081392-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
RTK 031
Style
Fakra to Fakra
Overall Impedance
50 Ohms
1st Connector
Fakra Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
2nd Connector
Fakra Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 460,93000 Kč1 460,93 Kč
101 241,84100 Kč12 418,41 Kč
251 164,14560 Kč29 103,64 Kč
501 108,63240 Kč55 431,62 Kč
1001 055,78670 Kč105 578,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 460,93000 Kč
Unit Price with VAT:1 767,72530 Kč