
CA-BM04ZJ-4FPZ-0.3 | |
|---|---|
DigiKey Part Number | 2057-CA-BM04ZJ-4FPZ-0.3-ND |
Manufacturer | |
Manufacturer Product Number | CA-BM04ZJ-4FPZ-0.3 |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 0.130" Flexible Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Fakra II (Gen 2.0) Mini Plug (4) |
Manufacturer Adam Tech | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.937" (100.00mm) |
Part Status Active | Cable Type 0.130" Flexible Cable |
Style Mini Fakra to Mini Fakra | Cable Impedance 50 Ohms |
1st Connector Fakra III (Gen 3.0) Mini Jack (4) | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 945,19000 Kč | 1 945,19 Kč |
| 10 | 1 653,46600 Kč | 16 534,66 Kč |
| 25 | 1 550,03080 Kč | 38 750,77 Kč |
| 50 | 1 476,13560 Kč | 73 806,78 Kč |
| 100 | 1 405,77750 Kč | 140 577,75 Kč |
| Unit Price without VAT: | 1 945,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 353,67990 Kč |















