
MHSD-04D-BM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-04D-BM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-04D-BM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-04D-BM-PRA-TR |
Description | MINI FAKRA BOARD-SIDE PLUGS D CO |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code D |
Series | Housing Color Violet, Claret |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Brass |
Part Status Active | Body Material Zinc Die Cast |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Thermoplastic |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 25 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.75dB |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 Kč | 117,21 Kč |
| 10 | 99,66800 Kč | 996,68 Kč |
| 25 | 93,41600 Kč | 2 335,40 Kč |
| 50 | 88,94880 Kč | 4 447,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 80,72685 Kč | 10 494,49 Kč |
| 260 | 77,72442 Kč | 20 208,35 Kč |
| Unit Price without VAT: | 117,21000 Kč |
|---|---|
| Unit Price with VAT: | 141,82410 Kč |





