
CA-AM04ZJ-AM04ZJ-1M | |
|---|---|
DigiKey Part Number | 2057-CA-AM04ZJ-AM04ZJ-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-AM04ZJ-AM04ZJ-1M |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 0.130" OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 059,41000 Kč | 3 059,41 Kč |
| 10 | 2 600,72800 Kč | 26 007,28 Kč |
| 25 | 2 438,09440 Kč | 60 952,36 Kč |
| 50 | 2 321,88320 Kč | 116 094,16 Kč |
| Unit Price without VAT: | 3 059,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 701,88610 Kč |

















