
CA-AM04ZJ-SMAJ4-1M | |
|---|---|
DigiKey Part Number | 2057-CA-AM04ZJ-SMAJ4-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-AM04ZJ-SMAJ4-1M |
Description | COAX CBL SMA TO MINI FAKRA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Mini Fakra 0.130" OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack (4) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 553,28000 Kč | 3 553,28 Kč |
| 10 | 3 020,58300 Kč | 30 205,83 Kč |
| 25 | 2 831,68960 Kč | 70 792,24 Kč |
| 50 | 2 717,40160 Kč | 135 870,08 Kč |
| Unit Price without VAT: | 3 553,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 299,46880 Kč |

















