



095-820-175-006 | |
|---|---|
DigiKey Part Number | 115-095-820-175-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-175-006 |
Description | COAX CBL SMA TO MINI FAKRA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Mini Fakra 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to Mini Fakra | Overall Impedance 50 Ohms |
1st Connector Fakra Mini Jack | Frequency - Max 9 GHz |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 104,74000 Kč | 2 104,74 Kč |
| 10 | 1 789,19300 Kč | 17 891,93 Kč |
| 25 | 1 677,28280 Kč | 41 932,07 Kč |
| 50 | 1 597,31440 Kč | 79 865,72 Kč |
| 100 | 1 521,18770 Kč | 152 118,77 Kč |
| Unit Price without VAT: | 2 104,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 546,73540 Kč |









