Cable Assembly Coaxial Mini Fakra to Fakra 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial Mini Fakra to Fakra 19.69" (500.00mm)
AUTOMATE™ Mini-FAKRA Cable Assemblies

095-820-243M050

DigiKey Part Number
115-095-820-243M050-ND
Manufacturer
Manufacturer Product Number
095-820-243M050
Description
AUTOMATE TYPE A MINI-FAKRA QUAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Fakra 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
Mini Fakra to Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra III (Gen 3.0) Jack (4)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 327,91000 Kč1 327,91 Kč
101 128,76800 Kč11 287,68 Kč
251 058,13960 Kč26 453,49 Kč
501 007,67720 Kč50 383,86 Kč
100959,64220 Kč95 964,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 327,91000 Kč
Unit Price with VAT:1 606,77110 Kč