
AMS29D-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS29D-40MZ5-ZTR-ND - Tape & Reel (TR) 1868-AMS29D-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS29D-40MZ5-Z |
Description | CONN FAKRA PLUG R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,65000 Kč | 254,65 Kč |
| 10 | 216,35500 Kč | 2 163,55 Kč |
| 25 | 202,79880 Kč | 5 069,97 Kč |
| 50 | 193,11780 Kč | 9 655,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 176,09259 Kč | 32 577,13 Kč |
| 370 | 167,69514 Kč | 62 047,20 Kč |
| 555 | 162,96977 Kč | 90 448,22 Kč |
| 925 | 157,20763 Kč | 145 417,06 Kč |
| 1 295 | 153,52531 Kč | 198 815,28 Kč |
| Unit Price without VAT: | 254,65000 Kč |
|---|---|
| Unit Price with VAT: | 308,12650 Kč |











