
SBRT15U50SP5-13D | |
|---|---|
DigiKey Part Number | SBRT15U50SP5-13DDITR-ND - Tape & Reel (TR) SBRT15U50SP5-13DDICT-ND - Cut Tape (CT) SBRT15U50SP5-13DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT15U50SP5-13D |
Description | DIODE SBR 50V 15A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 15 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 23,71300 Kč | 237,13 Kč |
| 100 | 15,86270 Kč | 1 586,27 Kč |
| 500 | 12,49370 Kč | 6 246,85 Kč |
| 1 000 | 11,40984 Kč | 11 409,84 Kč |
| 2 000 | 10,49804 Kč | 20 996,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,51169 Kč | 47 558,45 Kč |
| 10 000 | 8,90242 Kč | 89 024,20 Kč |
| 15 000 | 8,59217 Kč | 128 882,55 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |








