Cable Assembly Coaxial Fakra to Fakra TFC-302LL 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-245-006

DigiKey Part Number
115-095-820-245-006-ND
Manufacturer
Manufacturer Product Number
095-820-245-006
Description
FAKRA STRAIGHT JACK TO FAKRA STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra TFC-302LL 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
6.000" (152.40mm)
Series
Cable Type
TFC-302LL
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
Fakra to Fakra
Overall Impedance
50 Ohms
1st Connector
Fakra Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
Fakra Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1420,03000 Kč420,03 Kč
10356,90000 Kč3 569,00 Kč
25334,54720 Kč8 363,68 Kč
50318,58020 Kč15 929,01 Kč
100303,38080 Kč30 338,08 Kč
250284,40560 Kč71 101,40 Kč
500270,84788 Kč135 423,94 Kč
Manufacturers Standard Package
Unit Price without VAT:420,03000 Kč
Unit Price with VAT:508,23630 Kč