
WB-51SAR | |
|---|---|
DigiKey Part Number | 1734-1897-ND |
Manufacturer | |
Manufacturer Product Number | WB-51SAR |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | WB-51SAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 51 | |
For Use With/Related Products | DRB Series Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 25 | 37,56120 Kč | 939,03 Kč |
| 50 | 35,76380 Kč | 1 788,19 Kč |
| 216 | 32,25042 Kč | 6 966,09 Kč |
| 432 | 30,71056 Kč | 13 266,96 Kč |
| 648 | 29,84471 Kč | 19 339,37 Kč |
| 1 080 | 28,78826 Kč | 31 091,32 Kč |
| 2 592 | 27,06490 Kč | 70 152,22 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |










