
DRB12-102PAE-L018 | |
|---|---|
DigiKey Part Number | 1734-DRB12-102PAE-L018-ND |
Manufacturer | |
Manufacturer Product Number | DRB12-102PAE-L018 |
Description | DRB RECP ASM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB12-102PAE-L018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Reduced Wire Seals, Wire Router | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,01000 Kč | 1 107,01 Kč |
| 10 | 941,00400 Kč | 9 410,04 Kč |
| 25 | 882,10920 Kč | 22 052,73 Kč |
| 50 | 840,03760 Kč | 42 001,88 Kč |
| 100 | 799,99230 Kč | 79 999,23 Kč |
| 250 | 749,98220 Kč | 187 495,55 Kč |
| Unit Price without VAT: | 1 107,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,48210 Kč |










