


DRB12-128PAE-L018 | |
|---|---|
DigiKey Part Number | 1734-1525-ND |
Manufacturer | |
Manufacturer Product Number | DRB12-128PAE-L018 |
Description | CONN RCPT HSG 128POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 128 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB12-128PAE-L018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Reduced Wire Seals, Wire Router | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,42000 Kč | 1 397,42 Kč |
| 10 | 1 187,73100 Kč | 11 877,31 Kč |
| 36 | 1 085,15333 Kč | 39 065,52 Kč |
| 72 | 1 033,41361 Kč | 74 405,78 Kč |
| 108 | 1 004,30324 Kč | 108 464,75 Kč |
| Unit Price without VAT: | 1 397,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,87820 Kč |











