
WB-64SA | |
|---|---|
DigiKey Part Number | 1734-WB-64SA-ND |
Manufacturer | |
Manufacturer Product Number | WB-64SA |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | WB-64SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 64 | |
For Use With/Related Products | DRB Series Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,41900 Kč | 534,19 Kč |
| 25 | 50,07600 Kč | 1 251,90 Kč |
| 50 | 47,68220 Kč | 2 384,11 Kč |
| 100 | 45,40610 Kč | 4 540,61 Kč |
| 250 | 42,56212 Kč | 10 640,53 Kč |
| 500 | 40,53034 Kč | 20 265,17 Kč |
| 1 000 | 38,59621 Kč | 38 596,21 Kč |
| 2 500 | 36,18174 Kč | 90 454,35 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |







