DRB16-128SAE-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRB16-128SAE-L018

DigiKey Part Number
1734-DRB16-128SAE-L018-ND
Manufacturer
Manufacturer Product Number
DRB16-128SAE-L018
Description
DRB PLUG ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
128 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DRB16-128SAE-L018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Cap (Cover), Reduced Wire Seals, Wire Router
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 093,76000 Kč1 093,76 Kč
10929,65200 Kč9 296,52 Kč
25871,46160 Kč21 786,54 Kč
50829,90040 Kč41 495,02 Kč
100790,33700 Kč79 033,70 Kč
250748,77712 Kč187 194,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 093,76000 Kč
Unit Price with VAT:1 323,44960 Kč