
DRB16-102SAE-L018 | |
|---|---|
DigiKey Part Number | 1734-DRB16-102SAE-L018-ND |
Manufacturer | |
Manufacturer Product Number | DRB16-102SAE-L018 |
Description | DRB PLUG ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB16-102SAE-L018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 16 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,55000 Kč | 941,55 Kč |
| 10 | 800,33900 Kč | 8 003,39 Kč |
| 25 | 750,24160 Kč | 18 756,04 Kč |
| 50 | 714,45700 Kč | 35 722,85 Kč |
| 100 | 680,38770 Kč | 68 038,77 Kč |
| 250 | 637,85204 Kč | 159 463,01 Kč |
| Unit Price without VAT: | 941,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,27550 Kč |











