Similar
Similar





DT04-3P-P006 | |
|---|---|
DigiKey Part Number | 1734-1384-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-P006 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-P006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Resistor |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-3P-RJ120 | Amphenol Sine Systems Corp | 122 | AT04-3P-RJ120-ND | 89,00000 Kč | Similar |
| PX0111P03GY | WEC | 300 | 2266-PX0111P03GY-ND | 143,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,81000 Kč | 209,81 Kč |
| 10 | 178,21000 Kč | 1 782,10 Kč |
| 25 | 167,05240 Kč | 4 176,31 Kč |
| 50 | 159,07320 Kč | 7 953,66 Kč |
| 100 | 151,48180 Kč | 15 148,18 Kč |
| 250 | 142,00176 Kč | 35 500,44 Kč |
| 750 | 131,42052 Kč | 98 565,39 Kč |
| 1 500 | 125,15566 Kč | 187 733,49 Kč |
| Unit Price without VAT: | 209,81000 Kč |
|---|---|
| Unit Price with VAT: | 253,87010 Kč |












