
DRB102-BT | |
|---|---|
DigiKey Part Number | 1734-DRB102-BT-ND |
Manufacturer | |
Manufacturer Product Number | DRB102-BT |
Description | BOOT, 102P, PLG/REC, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DRB Series |
Datasheet | Datasheet |
EDA/CAD Models | DRB102-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 102 | |
For Use With/Related Products | DRB Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,44000 Kč | 289,44 Kč |
| 10 | 245,92700 Kč | 2 459,27 Kč |
| 36 | 224,66194 Kč | 8 087,83 Kč |
| 72 | 213,94111 Kč | 15 403,76 Kč |
| 108 | 207,90972 Kč | 22 454,25 Kč |
| 252 | 195,85270 Kč | 49 354,88 Kč |
| 504 | 186,51302 Kč | 94 002,56 Kč |
| 1 008 | 177,62315 Kč | 179 044,14 Kč |
| Unit Price without VAT: | 289,44000 Kč |
|---|---|
| Unit Price with VAT: | 350,22240 Kč |











