
WB-51PAL | |
|---|---|
DigiKey Part Number | 1734-1894-ND |
Manufacturer | |
Manufacturer Product Number | WB-51PAL |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WB-51PAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 51 | |
For Use With/Related Products | DRB Series Receptacles | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,56600 Kč | 455,66 Kč |
| 25 | 42,70160 Kč | 1 067,54 Kč |
| 50 | 40,65640 Kč | 2 032,82 Kč |
| 216 | 36,66681 Kč | 7 920,03 Kč |
| 432 | 34,91597 Kč | 15 083,70 Kč |
| 648 | 33,93122 Kč | 21 987,43 Kč |
| 1 080 | 32,73044 Kč | 35 348,88 Kč |
| 2 592 | 30,77106 Kč | 79 758,59 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |







