764V Clamp 520mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
764V Clamp 520mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMA530C

DigiKey Part Number
4878-P4SMA530C-ND
Manufacturer
Manufacturer Product Number
P4SMA530C
Description
TVS DIODE 429VWM 764VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
764V Clamp 520mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA530C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
429V
Voltage - Breakdown (Min)
477V
Voltage - Clamping (Max) @ Ipp
764V
Current - Peak Pulse (10/1000µs)
520mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5002,29760 Kč17 232,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29760 Kč
Unit Price with VAT:2,78010 Kč