
IS5035 | |
|---|---|
DigiKey Part Number | 2330-IS5035-ND |
Manufacturer | |
Manufacturer Product Number | IS5035 |
Description | SENSOR PROX INDUCTIVE 2MM MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | IS5035 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 540,76000 Kč | 2 540,76 Kč |
| Unit Price without VAT: | 2 540,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,31960 Kč |










