Hex Socket Handle, Torque 1/4" Drive 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2927772

DigiKey Part Number
2128-PGNP4.5FS-ND
Manufacturer
Manufacturer Product Number
2927772
Description
TORQUE SCREWDRIVER TYPE PGNP FS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Handle, Torque 1/4" Drive 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Hex Socket
Tip Size
-
Drive Size
1/4"
Length - Overall
5.51" (140.0mm)
Features
4.4 ~ 39.8 in-lbs (0.5 ~ 4.5Nm) Torque, Ergonomic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 762,92000 Kč2 762,92 Kč
52 560,91600 Kč12 804,58 Kč
102 478,60400 Kč24 786,04 Kč
252 373,92480 Kč59 348,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 762,92000 Kč
Unit Price with VAT:3 343,13320 Kč