
2896225 | |
|---|---|
DigiKey Part Number | 277-17320-ND |
Manufacturer | |
Manufacturer Product Number | 2896225 |
Description | KEYING PLUG BC HOUSING SYSTEMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keying Plug BC Housing Systems |
Datasheet | Datasheet |
EDA/CAD Models | 2896225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug | |
For Use With/Related Products | BC Housing Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 5 | 120,82200 Kč | 604,11 Kč |
| 10 | 112,92700 Kč | 1 129,27 Kč |
| 25 | 103,27640 Kč | 2 581,91 Kč |
| 50 | 96,52780 Kč | 4 826,39 Kč |
| 100 | 90,22210 Kč | 9 022,21 Kč |
| 250 | 82,51292 Kč | 20 628,23 Kč |
| 500 | 78,09954 Kč | 39 049,77 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |










