




HDP26-18-8SE-L017 | |
|---|---|
DigiKey Part Number | 1734-1734-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-8SE-L017 |
Description | CONN PLUG HSNG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-8SE-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,78000 Kč | 327,78 Kč |
| 10 | 278,53800 Kč | 2 785,38 Kč |
| 25 | 261,08920 Kč | 6 527,23 Kč |
| 50 | 248,62900 Kč | 12 431,45 Kč |
| 100 | 236,76500 Kč | 23 676,50 Kč |
| 250 | 221,95220 Kč | 55 488,05 Kč |
| 500 | 211,37006 Kč | 105 685,03 Kč |
| 1 000 | 201,29523 Kč | 201 295,23 Kč |
| Unit Price without VAT: | 327,78000 Kč |
|---|---|
| Unit Price with VAT: | 396,61380 Kč |










