


HDP24-18-8PE-L017 | |
|---|---|
DigiKey Part Number | 1734-1163-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-18-8PE-L017 |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-18-8PE-L017 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Ring Adapter |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 18-8 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,01000 Kč | 327,01 Kč |
| 10 | 277,96200 Kč | 2 779,62 Kč |
| 25 | 260,55200 Kč | 6 513,80 Kč |
| 50 | 248,11780 Kč | 12 405,89 Kč |
| 100 | 236,27610 Kč | 23 627,61 Kč |
| 250 | 221,49544 Kč | 55 373,86 Kč |
| 500 | 210,93502 Kč | 105 467,51 Kč |
| 1 000 | 200,88122 Kč | 200 881,22 Kč |
| Unit Price without VAT: | 327,01000 Kč |
|---|---|
| Unit Price with VAT: | 395,68210 Kč |










