


2428-016-1805 | |
|---|---|
DigiKey Part Number | 1734-2428-016-1805-ND |
Manufacturer | |
Manufacturer Product Number | 2428-016-1805 |
Description | CONN BACKSHELL SZ18 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 18 |
Datasheet | Datasheet |
EDA/CAD Models | 2428-016-1805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.248" (31.70mm) | |
Diameter - Outside | 1.575" (40.00mm) | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 HB | |
For Use With/Related Products | HDP20 Series Connectors with L017 Modification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,96200 Kč | 429,62 Kč |
| 25 | 40,26560 Kč | 1 006,64 Kč |
| 50 | 38,34660 Kč | 1 917,33 Kč |
| 100 | 36,51130 Kč | 3 651,13 Kč |
| 250 | 34,22508 Kč | 8 556,27 Kč |
| 500 | 32,59100 Kč | 16 295,50 Kč |
| 1 000 | 31,03588 Kč | 31 035,88 Kč |
| 2 500 | 29,09382 Kč | 72 734,55 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











