Similar

2428-015-1805 | |
|---|---|
DigiKey Part Number | 1734-1932-ND |
Manufacturer | |
Manufacturer Product Number | 2428-015-1805 |
Description | CONN BACKSHELL SZ18 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 18 |
Datasheet | Datasheet |
EDA/CAD Models | 2428-015-1805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.575" (40.00mm) | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 HB | |
For Use With/Related Products | HDP20 Series Connectors with L017 Modification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 25 | 51,52080 Kč | 1 288,02 Kč |
| 50 | 49,05560 Kč | 2 452,78 Kč |
| 100 | 46,71010 Kč | 4 671,01 Kč |
| 250 | 43,78504 Kč | 10 946,26 Kč |
| 500 | 41,69530 Kč | 20 847,65 Kč |
| 1 000 | 39,70575 Kč | 39 705,75 Kč |
| 2 500 | 37,22181 Kč | 93 054,52 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











