



DTP4P-BT | |
|---|---|
DigiKey Part Number | 1734-DTP4P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTP4P-BT |
Description | BOOT, 4P, REC, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTP Series |
Datasheet | Datasheet |
EDA/CAD Models | DTP4P-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DTP Series | |
Features | Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 27,30560 Kč | 682,64 Kč |
| 50 | 25,99560 Kč | 1 299,78 Kč |
| 100 | 24,75450 Kč | 2 475,45 Kč |
| 250 | 23,20280 Kč | 5 800,70 Kč |
| 500 | 22,09452 Kč | 11 047,26 Kč |
| 1 000 | 21,04000 Kč | 21 040,00 Kč |
| 2 500 | 19,72325 Kč | 49 308,12 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |








