
DTP4S-BT | |
|---|---|
DigiKey Part Number | 1734-DTP4S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTP4S-BT |
Description | BOOT, 4P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTP Series |
Datasheet | Datasheet |
EDA/CAD Models | DTP4S-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DTP Series | |
Features | 180° Cable Exit, IP6K9K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 25 | 27,83480 Kč | 695,87 Kč |
| 50 | 26,50780 Kč | 1 325,39 Kč |
| 100 | 25,23960 Kč | 2 523,96 Kč |
| 250 | 23,65720 Kč | 5 914,30 Kč |
| 500 | 22,52792 Kč | 11 263,96 Kč |
| 1 000 | 21,45261 Kč | 21 452,61 Kč |
| 2 500 | 20,10995 Kč | 50 274,88 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |









