
DT6S-BT | |
|---|---|
DigiKey Part Number | 1734-DT6S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT6S-BT |
Description | BOOT, 6P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT6S-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 50 | 21,90520 Kč | 1 095,26 Kč |
| 100 | 20,85940 Kč | 2 085,94 Kč |
| 250 | 19,55164 Kč | 4 887,91 Kč |
| 500 | 18,61766 Kč | 9 308,83 Kč |
| 1 000 | 17,72903 Kč | 17 729,03 Kč |
| 2 500 | 16,61933 Kč | 41 548,33 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











