
DT8S-BT | |
|---|---|
DigiKey Part Number | 1734-DT8S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT8S-BT |
Description | BOOT, 8P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT8S-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,48680 Kč | 462,17 Kč |
| 50 | 17,60480 Kč | 880,24 Kč |
| 100 | 16,76270 Kč | 1 676,27 Kč |
| 250 | 15,71240 Kč | 3 928,10 Kč |
| 500 | 14,96150 Kč | 7 480,75 Kč |
| 1 000 | 14,24714 Kč | 14 247,14 Kč |
| 2 500 | 13,35523 Kč | 33 388,08 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











