12 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Gray
DT06-12SA-P012 Back
DT06-12SA-P012
DT06-12SA-P012

DT06-12SA-P012

DigiKey Part Number
1734-1405-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-P012
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-P012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Enhanced Seal, IP68, IP6K9K
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,41000 Kč112,41 Kč
1095,49700 Kč954,97 Kč
2589,51200 Kč2 237,80 Kč
5085,23640 Kč4 261,82 Kč
10081,16540 Kč8 116,54 Kč
25076,08336 Kč19 020,84 Kč
50072,45326 Kč36 226,63 Kč
1 00068,99729 Kč68 997,29 Kč
2 50064,68283 Kč161 707,07 Kč
Manufacturers Standard Package
Unit Price without VAT:112,41000 Kč
Unit Price with VAT:136,01610 Kč