Connector Boot For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT6S-BT

DigiKey Part Number
889-AT6S-BT-ND
Manufacturer
Manufacturer Product Number
AT6S-BT
Description
BOOT (BACKSHELL) FOR 6-WAY PLUG,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Boot For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AT6S-BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Accessory Type
Boot
Number of Positions
6
For Use With/Related Products
AT Series™
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,84100 Kč248,41 Kč
2523,28240 Kč582,06 Kč
5022,16960 Kč1 108,48 Kč
10021,11140 Kč2 111,14 Kč
30019,53443 Kč5 860,33 Kč
60018,60178 Kč11 161,07 Kč
1 20017,71374 Kč21 256,49 Kč
2 70016,72895 Kč45 168,17 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč