
DT4P-BT | |
|---|---|
DigiKey Part Number | 1734-DT4P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT4P-BT |
Description | BOOT, 4P, REC, ST, GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT4P-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 22,10680 Kč | 552,67 Kč |
| 50 | 21,05260 Kč | 1 052,63 Kč |
| 100 | 20,04680 Kč | 2 004,68 Kč |
| 250 | 18,78984 Kč | 4 697,46 Kč |
| 500 | 17,89198 Kč | 8 945,99 Kč |
| 1 000 | 17,03799 Kč | 17 037,99 Kč |
| 2 500 | 15,97142 Kč | 39 928,55 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











