1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
255-743
255-743

255-743

DigiKey Part Number
2946-255-743-ND
Manufacturer
Manufacturer Product Number
255-743
Description
STACKABLE PCB TERMINAL BLOCK; PU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
255-743 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,50500 Kč245,05 Kč
2521,34240 Kč533,56 Kč
5019,28460 Kč964,23 Kč
10017,53540 Kč1 753,54 Kč
30015,35863 Kč4 607,59 Kč
50014,56632 Kč7 283,16 Kč
1 00013,68146 Kč13 681,46 Kč
5 00012,28509 Kč61 425,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč