Similar
Similar





DT04-4P-E003 | |
|---|---|
DigiKey Part Number | 1734-1572-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-E003 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,91500 Kč | 449,15 Kč |
| 25 | 42,09680 Kč | 1 052,42 Kč |
| 50 | 40,08520 Kč | 2 004,26 Kč |
| 100 | 38,16810 Kč | 3 816,81 Kč |
| 250 | 35,77724 Kč | 8 944,31 Kč |
| 700 | 33,27013 Kč | 23 289,09 Kč |
| 1 400 | 31,68284 Kč | 44 355,98 Kč |
| 2 800 | 31,58707 Kč | 88 443,80 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |













