4 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0106P04GY

DigiKey Part Number
708-PX0106P04GY-ND
Manufacturer
Manufacturer Product Number
PX0106P04GY
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
PX0106P04GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1066,12300 Kč661,23 Kč
2561,97760 Kč1 549,44 Kč
5059,01700 Kč2 950,85 Kč
10056,19690 Kč5 619,69 Kč
25052,67812 Kč13 169,53 Kč
50050,16464 Kč25 082,32 Kč
1 00047,77129 Kč47 771,29 Kč
2 50044,78319 Kč111 957,97 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč