
DT6P-BT | |
|---|---|
DigiKey Part Number | 1734-DT6P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT6P-BT |
Description | BOOT, 6P, REC, ST, GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT6P-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,23960 Kč | 630,99 Kč |
| 50 | 24,03020 Kč | 1 201,51 Kč |
| 100 | 22,88150 Kč | 2 288,15 Kč |
| 250 | 21,44652 Kč | 5 361,63 Kč |
| 500 | 20,42266 Kč | 10 211,33 Kč |
| 1 000 | 19,44751 Kč | 19 447,51 Kč |
| 2 500 | 18,23046 Kč | 45 576,15 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |








