


DTV02-18PA | |
|---|---|
DigiKey Part Number | 1734-DTV02-18PA-ND |
Manufacturer | |
Manufacturer Product Number | DTV02-18PA |
Description | REC, 18P, GRY, N, FLANGE, A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTV02-18PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 10 | 534,90300 Kč | 5 349,03 Kč |
| 25 | 501,41560 Kč | 12 535,39 Kč |
| 50 | 477,49040 Kč | 23 874,52 Kč |
| 100 | 454,71380 Kč | 45 471,38 Kč |
| 250 | 426,27872 Kč | 106 569,68 Kč |
| 500 | 405,96316 Kč | 202 981,58 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |











