New at DigiKey
Connector Wedgelock For DT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WV-18P

DigiKey Part Number
1734-WV-18P-ND
Manufacturer
Manufacturer Product Number
WV-18P
Description
WEDGE LOCK, 18P, REC, GRN, DTV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Wedgelock For DT Series
Datasheet
 Datasheet
EDA/CAD Models
WV-18P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wedgelock
Number of Positions
18
For Use With/Related Products
DT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1020,41900 Kč204,19 Kč
2519,13880 Kč478,47 Kč
5018,22080 Kč911,04 Kč
10017,34940 Kč1 734,94 Kč
25016,26240 Kč4 065,60 Kč
50015,48564 Kč7 742,82 Kč
1 00014,74616 Kč14 746,16 Kč
2 50013,82303 Kč34 557,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč