


DTV06-18SB | |
|---|---|
DigiKey Part Number | 1734-DTV06-18SB-ND |
Manufacturer | |
Manufacturer Product Number | DTV06-18SB |
Description | PLG, 18P, BLK, N, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTV06-18SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 417,14600 Kč | 4 171,46 Kč |
| 25 | 391,02480 Kč | 9 775,62 Kč |
| 50 | 372,36600 Kč | 18 618,30 Kč |
| 100 | 354,60370 Kč | 35 460,37 Kč |
| 250 | 332,42352 Kč | 83 105,88 Kč |
| 500 | 316,57802 Kč | 158 289,01 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |








