18 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Plug Gray
DTV06-18SA-C015
DTV06-18SA-C015
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTV06-18SA-C015

DigiKey Part Number
1734-DTV06-18SA-C015-ND
Manufacturer
Manufacturer Product Number
DTV06-18SA-C015
Description
PLG, 18P, GRY, E, A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DTV06-18SA-C015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1481,48000 Kč481,48 Kč
10409,12500 Kč4 091,25 Kč
25383,49920 Kč9 587,48 Kč
50365,20140 Kč18 260,07 Kč
100347,77730 Kč34 777,73 Kč
250326,02588 Kč81 506,47 Kč
500310,48356 Kč155 241,78 Kč
Manufacturers Standard Package
Unit Price without VAT:481,48000 Kč
Unit Price with VAT:582,59080 Kč