




DT06-2S-C017 | |
|---|---|
DigiKey Part Number | 1734-1620-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-C017 |
Description | PLG, 2P, GRY, BLOCKED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-C017 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Blocked Gasket, IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 44,83900 Kč | 448,39 Kč |
| 25 | 42,02800 Kč | 1 050,70 Kč |
| 50 | 40,02180 Kč | 2 001,09 Kč |
| 100 | 38,10720 Kč | 3 810,72 Kč |
| 250 | 35,72048 Kč | 8 930,12 Kč |
| 500 | 34,01574 Kč | 17 007,87 Kč |
| 1 600 | 31,33643 Kč | 50 138,29 Kč |
| 3 200 | 29,84207 Kč | 95 494,62 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |











