



DT06-3S-C017 | |
|---|---|
DigiKey Part Number | 1734-DT06-3S-C017-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-C017 |
Description | PLG, 3P, GRY, BLOCKED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-C017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,00100 Kč | 480,01 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 50 | 42,84440 Kč | 2 142,22 Kč |
| 100 | 40,79700 Kč | 4 079,70 Kč |
| 250 | 38,24156 Kč | 9 560,39 Kč |
| 500 | 36,41600 Kč | 18 208,00 Kč |
| 1 100 | 34,44588 Kč | 37 890,47 Kč |
| 3 300 | 31,87865 Kč | 105 199,54 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











