2 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray
DT04-2P-C017
DT04-2P-C017
Taking Commercial Drone Reliability to New Heights

DT04-2P-C017

DigiKey Part Number
1734-1366-ND
Manufacturer
Manufacturer Product Number
DT04-2P-C017
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-C017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68, IP6K9K, Sealed Gasket
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-2P-SS01Amphenol Sine Systems Corp696AT04-2P-SS01-ND1,36000 KčSimilar
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1039,73000 Kč397,30 Kč
2537,23120 Kč930,78 Kč
5035,45440 Kč1 772,72 Kč
10033,76090 Kč3 376,09 Kč
25031,64612 Kč7 911,53 Kč
50030,13494 Kč15 067,47 Kč
1 00028,69696 Kč28 696,96 Kč
3 00026,55781 Kč79 673,43 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč