2 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray
AT Series™ Connectors Overview

AT04-2P-SS01

DigiKey Part Number
AT04-2P-SS01-ND
Manufacturer
Manufacturer Product Number
AT04-2P-SS01
Description
CONN RCPT HSG 2POS 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-SS01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-2P-C017TE Connectivity Deutsch ICT Connectors9301734-1366-ND46,72000 KčDirect
In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1028,25900 Kč282,59 Kč
2526,47800 Kč661,95 Kč
5025,21420 Kč1 260,71 Kč
10024,00890 Kč2 400,89 Kč
25022,50476 Kč5 626,19 Kč
50021,42986 Kč10 714,93 Kč
1 00020,40711 Kč20 407,11 Kč
3 00018,88549 Kč56 656,47 Kč
Manufacturers Standard Package
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč